Resistor Trimmer 200 Ohm 10% 1/2 Watt 1 Turn 3.15mm Pin Through Hole Tube

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
3386T-1-LS500K(504) 3386T-1-LS500K(504)
Price Reduced

$0.79 ea

10% discount applied in cart

2,114 ship on May. 14


  • Jameco Part no.: 770638
  • Manufacturer: BI Technologies
  • Manufacturer no.: 72XWR2500 (3386B-1-252)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
250+ $0.49
500+ $0.39

Request a Large Quantity Quote

1/2-Watt, 3/8" Square, Trimming Potentiometer (±10%)
3386B - Side adjust, in-line solder pins

  • Resistance tolerance: ±10%
  • Insulation resistance (500VDC): 1,000MΩ min.
  • Absolute min. resistance: 2Ω max.
  • Adjustment angle: 280° nominal
  • Power rating: 0.5W @ 85°C (300V max.)
  • Temperature range: -55°C to 125°C
  • 200Ω

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyB
    Resistance (Ohm)2500
    Power Rating0.5 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter3.15 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width4.83 mm
    Height9.53 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationSide
    Resistance2.5 KOhm


    Report a problem
    Suggest a product