1/2 Watt Square Cermet Potentiometer 3/8 Inch 50K Ohm 10% Single Turn

You may also like:
63X50K (3386X-1-503) 63X50K (3386X-1-503)
72XLR50K/72RXLR50K (3386C 72XLR50K/72RXLR50K (3386C
72RWR50K (3386W-1-503) 72RWR50K (3386W-1-503)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3104P-1-502/3386P-1-502 3104P-1-502/3386P-1-502
3386P-1-102VP/LF 3386P-1-102VP/LF
3386P-1-104VP/LF 3386P-1-104VP/LF
Clearance

$1.25 ea

164 ship on Sep. 20


  • Jameco Part no.: 2195243
  • Manufacturer: BI Technologies
  • Manufacturer no.: 72XWR50K (3386B-1-503)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

50K Ohms 500mW 3/8" Square Cermet Trimmer Potentiometer 1-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 50K Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Sealed
  • Size / Dimension: Square - 0.375" x 0.375" Face x 0.375" H (9.53mm x 9.53mm x 9.53mm)


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3386
FamilyB
TaperLinear
Resistance (Ohms)50000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationSide
Actuator TypeSide Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)4.83
Height (mm)9.53
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)3.15


Report a problem
Suggest a product