Miniature Toggle Switch 3PDT ON-ON Lever Handle without Cap Through Hole Panel Mount 0.4VA 20VAC/DC

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.19 ea

10% discount applied in cart

788 ship on May. 14


  • Jameco Part no.: 2321487
  • Manufacturer: C&K
  • Manufacturer no.: 7301L40D9CBE
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.95
250+ $0.85
500+ $0.75

Request a Large Quantity Quote

Miniature Toggle Switch 3PDT ON-ON Lever Handle without Cap Through Hole Panel Mount

Specifications

  • Contact form: 3PDT
  • Switch function: ON-ON
  • Number of Pins: 9
  • Contact rating: 0.4 VA @ 20 VAC/DC (max.)
  • Dimensions (L" x W" x D"): 0.50 x 0.65 x 1.185
  • Lead spacing: 0.185" x 0.19"
  • Terminal type: PC Pin
  • Lever type: 0.42" high, Lever handle without cap
  • Bushing: 1/4-40 UNS-2A threaded (with keyway)


Report a problem
Suggest a product
Specification Value
Contact Form3PDT
Switch FunctionON-ON
Contact Rating0.4VA @ 20VAC/DC
Mounting Hole0.25 in.
Actuator TypeRound
Termination StylePC Pins
Pins9
Voltage Rating20 VAC, 20 VDC
Power Rating0.4 VA
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Product Length0.5 in.
Width0.65 in.
Depth0.415 in.
Height0.35 in.
Actuator Length0.42 in.
Lead Spacing A (inch)0.185
Lead Spacing B (inch)0.19
Additional FeatureKeyway
Contact PlatingGold
Actuator MaterialBrass
Body MaterialDAP
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000Vrms
Electrical Life100000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product