Do-it-Yourself 4mm Banana Plug Connector Quick Wire Attachment Black

You may also like:
73092-0 73092-0
Pomona Electronics
GBP205-R GBP205-R
Jameco Benchpro
GIP001-R GIP001-R
Jameco Benchpro
P6100 P6100
Jameco Benchpro
6883 6883
Pomona Electronics
TL-034 TL-034
Jameco Benchpro
03-701A-R 03-701A-R
Jameco Benchpro

$9.89 ea

3 Weeks Lead Time


  • Jameco Part no.: 2300087
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 73090-0
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
5+ $9.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Do-it-Yourself 4mm Banana Plug Connector Quick Wire Attachment Black

Features

  • Attach wires quickly with the push-button tab for easy assembly or test lead repair
  • No soldering or set screws required; simply, push and hold the push tab, insert the stripped test lead wire (strip 4-6mm of insulation), and release the push tab to secure the wire down
  • Great in low voltage applications where prototyping and quick wire attachments are important
  • Make 4mm banana plug patch cords conveniently in the field
  • Designed to fit on the end of any 22 AWG to 18 AWG wire gauge (such as 18 AWG silicone test lead wire, for example Jameco P/N: 2283287 (black, 50') or P/N: 2283295 (red, 50')

Specifications

  • Voltage: 33 VAC / 70 VDC
  • Max. Current: 20 A
  • Max. Resistance: <10mΩ
  • Type: Banana Plug
  • Gender: Male
  • Plug/Mating Plug Diameter: Standard Banana
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solderless
  • Insulation: Non-Mating End Insulated
  • Features: Push Button Tab
  • Color: Black
  • Wire Gauge: 18-22 AWG
  • Contact Finish: Nickel-plated
  • Contact Material: Brass and steel
  • Body Material: Polypropylene (PP) and Polyoxymethylene (POM)


Report a problem
Suggest a product
Specification Value
Product TypeBanana Plug
GenderMale
ColorBlack
Mounting TypeFree Hanging
Body MaterialPolypropylene (PP), Polyoxymethylene (POM)
InsulationNon-Mating End
Insulation MaterialPolypropylene (PP), Polyoxymethylene (POM)
Contact MaterialBrass and Steel
Contact PlatingNickel
Current Rating20 A
Voltage Rating33 VAC, 70 VDC
Wire Gauge (AWG)18-22
TerminationSolderless
Length2.105 in.
Additional FeaturePush Button Tab, DIY


Report a problem
Suggest a product