Do-it-Yourself Stackable 4mm Banana Plug Connector Quick Wire Attachment Red

You may also like:
73090-2 73090-2
Pomona Electronics
GBP205-R GBP205-R
Jameco Benchpro
GIP001-R GIP001-R
Jameco Benchpro
P6100 P6100
Jameco Benchpro
6883 6883
Pomona Electronics
TL-034 TL-034
Jameco Benchpro
03-701A-R 03-701A-R
Jameco Benchpro

$9.29 ea

3 Weeks Lead Time


  • Jameco Part no.: 2300127
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 73092-2
  • HTS code: 8536694030
    • Electronics Parts Locator

Do-it-Yourself Stackable 4mm Banana Plug Connector Quick Wire Attachment Red

Features

  • Attach wires quickly with the push-button tab for easy assembly or test lead repair
  • No soldering or set screws required; simply, push and hold the push tab, insert the stripped test lead wire (strip 4-6mm of insulation), and release the push tab to secure the wire down
  • Great in low voltage applications where prototyping and quick wire attachments are important
  • Stackable for chaining additional connections and test versatility
  • Make 4mm banana plug patch cords conveniently in the field
  • Designed to fit on the end of any 22 AWG to 18 AWG wire gauge (such as 18 AWG silicone test lead wire, for example Jameco P/N: 2283287 (black, 50') or P/N: 2283295 (red, 50')

Specifications

  • Voltage: 33 VAC / 70 VDC
  • Max. Current: 36 A
  • Max. Resistance: <10mΩ
  • Type: Banana Plug, Stackable
  • Gender: Male
  • Plug/Mating Plug Diameter: Standard Banana
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solderless
  • Insulation: Non-Mating End Insulated
  • Features: Push Button Tab
  • Color: Red
  • Wire Gauge: 18-22 AWG
  • Contact Finish: Nickel-plated
  • Contact Material: Brass and steel
  • Body Material: Polypropylene (PP) and Polyoxymethylene (POM)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product