Connector BNC Receptacle 75 Ohm Solder Right Angle Through Hole Gold Tray

Molex Rohs logo
731010120
You may also like:
5227161-9 5227161-9
TE Connectivity
5226990-6 5226990-6
TE Connectivity
228553-1 228553-1
TE Connectivity
5413631-1 5413631-1
TE Connectivity
6274425-2 6274425-2
TE Connectivity
51494-2 51494-2
TE Connectivity

$3.09 ea

223 ship on Jul. 12


  • Jameco Part no.: 1976751
  • Manufacturer: Molex
  • Manufacturer no.: 731010120
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
20+ $3.09
100+ $2.69
500+ $2.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Connector BNC Receptacle 75 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
Family73101
GenderRCP
Body OrientationRight Angle
Impedance75 Ohm
Contact PlatingGold
Contact MaterialPhosphor Bronze
Body PlatingNickel
Body MaterialZinc Alloy
Termination MethodSolderable
Insulation MaterialPolypropylene
Terminate ToPCB
MountingThrough Hole
PackagingTray
Depth14.66 mm
Height12.7 mm
Length34.93 mm


Report a problem
Suggest a product