Connector BNC Female 0Hz To 2GHz 50 Ohm Solder Right Angle Through Hole Gold Tray

Molex Rohs logo
731375003
You may also like:
5227161-9 5227161-9
TE Connectivity
5226990-6 5226990-6
TE Connectivity
5414363-3 5414363-3
TE Connectivity
228553-1 228553-1
TE Connectivity
5225395-7 5225395-7
TE Connectivity
1050525-1 1050525-1
TE Connectivity

$2.39 ea

Call 1-800-831-4242


  • Jameco Part no.: 1976769
  • Manufacturer: Molex
  • Manufacturer no.: 731375003
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
25+ $2.39
125+ $1.99
625+ $1.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Connector BNC Receptacle 0Hz to 2GHz 50 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
Family73137
GenderF
Body OrientationRight Angle
Impedance50 Ohm
Contact PlatingGold
Contact MaterialPhosphor Bronze
Body PlatingNickel
Body MaterialZinc Alloy
Operating Frequency0Hz to 2GHz
Termination MethodSolderable
Insulation MaterialPolyester
Terminate ToPCB
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTray
Depth14.76 mm
Height13.2 mm
Length35.18 mm


Report a problem
Suggest a product