# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.439 |
100+ | $0.35 |
500+ | $0.29 |
2000+ | $0.25 |
Specification | Value |
---|---|
Illumination Type | Incandescent |
Base Type | Bi Pin |
Package | T-1 3/4 |
Color | Clear |
Input Voltage | 6 VDC |
Typical Forward Current | 20 mA |
MSCP (Mean Spherical Candle Power) | 0.6 |