1 Row 10 Position Vertical Female Header Receptacle

You may also like:
G85-20-R G85-20-R
Jameco ValuePro
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
Adam Technologies
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
Adam Technologies
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
Adam Technologies
7400-1X8SG-R 7400-1X8SG-R
Jameco ValuePro
RS1-02-G-JVP RS1-02-G-JVP
Jameco ValuePro

$0.69 ea

1,723 In Stock
More Available – 12 weeks


  • Jameco Part no.: 2172560
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 7400-1X10SG-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.39

Request a Large Quantity Quote

Vertical Female Header



  • Rows: 1
  • Positions: 10
  • Pitch: 2.54 mm

    Report a problem
    Suggest a product
  • Specification Value
    Pitch2.54 mm
    Number of Rows1
    Number of Contacts10
    Current Rating1 A
    Voltage Rating250 VAC
    Maximum Contact Resistance20 mOhm
    Contact MaterialPhosphor Bronze/Brass
    Contact PlatingGold
    Body OrientationStraight
    Housing MaterialThermoplastic
    Housing ColorBlack
    GenderFemale
    Depth8.4 mm
    Length25.4 mm


    Report a problem
    Suggest a product