8 Position 0.1" Pitch Female Header Receptacle

You may also like:
G85-20-R G85-20-R
Jameco Valuepro
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
Adam Technologies
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
Adam Technologies
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
Adam Technologies
RS1-02-G-JVP RS1-02-G-JVP
Jameco Valuepro
RS1-03-G RS1-03-G
Adam Technologies

$0.55 ea

2,005 In Stock
More Available – 20 weeks


  • Jameco Part no.: 70755
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7400-1X8SG-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.45
100+ $0.35
1000+ $0.25

Request a Large Quantity Quote

8 Position 0.1" Pitch Female Header Receptacle

Specifications

  • 8 position socket
  • 0.1" (2.54mm) pin spacing
  • Female header receptacle
  • Gold-plated contact
  • Size: 0.8"L x 0.98"W x 0.33"H
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Pitch2.54 mm
Number of Rows1
Number of Contacts8
Current Rating1 A
Voltage Rating250 VAC
Maximum Contact Resistance20 mOhm
Contact MaterialPhosphor Bronze/Brass
Contact PlatingGold Over Nickel
Body OrientationStraight
Housing MaterialThermoplastic
Housing ColorBlack
GenderFemale
Depth2.5 mm
Length20.32 mm


Report a problem
Suggest a product