Connector Socket Strip SKT 30 Position 2.54mm Solder Straight Thru-Hole

$0.99 ea

1,932 ship on Jan. 17


  • Part no.: 105057
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7400-2X15SG-R
  • RoHS Compliant
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69

Request a Large Quantity Quote

Double Row Straight Female Header Receptacle

Specifications

  • Gold-plated contact
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Contacts30
    Contact MaterialPhosphor Bronze/Brass
    Contact PlatingGold Over Nickel
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationStraight
    TypeSocket Strip
    Family7400
    Number of Rows2
    Maximum Contact Resistance20mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VAC
    MountingThrough Hole
    Pitch2.54mm
    Product Depth5mm
    Product Height8.4mm
    Product Length38.1mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product