IC 7408 Quad 2-Input Positive AND Gate

You may also like:
CD4081BE CD4081BE
Major Brands
74HCT08 74HCT08
Major Brands
74HC08 74HC08
Major Brands
74LS08 74LS08
Major Brands
74189 74189
Major Brands
7404 7404
Major Brands
7400 7400
Major Brands
7447 7447
Major Brands

$2.95 ea

597 In Stock
More Available – 7 weeks


  • Jameco Part no.: 49146
  • Manufacturer: Major Brands
  • Manufacturer no.: 7408
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25

Request a Large Quantity Quote

Quad 2-Input Positive AND Gate

Specifications

The 7408 is a QUAD 2-Input AND gates and contains four independent gates each of which performs the logic AND function. It comes in 14-pin DIP package.

Pin Out

  • Pin 1: A1
  • Pin 2: B1
  • Pin 3: Y1
  • Pin 4: A2
  • Pin 5: B2
  • Pin 6: Y2
  • Pin 7: GND
  • Pin 8: Y3
  • Pin 9: A3
  • Pin 10: B3
  • Pin 11: Y4
  • Pin 12: A4
  • Pin 13: B4
  • Pin 14: VCC

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-14


    Report a problem
    Suggest a product