IC 74121 MONOSTABLE MULTIVIBRATOR

You may also like:
7400 7400
Major Brands
7401 7401
Major Brands
7402 7402
Major Brands
7404 7404
Major Brands
7405 7405
Major Brands
7406 7406
Major Brands

$4.95 ea

272 In Stock
More Available – 7 weeks


  • Jameco Part no.: 49322
  • Manufacturer: Major Brands
  • Manufacturer no.: 74121
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.75

Request a Large Quantity Quote

MONOSTABLE MULTIVIBRATOR WITH SCHMITT TRIGGER INPUT

This multivibrator features dual negative-transition-triggered inputs and a single positive-transition-triggered input, which can be used as an inhibit input. Schmitt trigger input circuitry (TTL hysteresis) for the B input allows jitter-free triggering from inputs with transition rates as slow as 1V/sec, providing the circuit with excellent noise immunity of typically 1.2V.


Features:
  • Programmable output pulse width
  • Internal compensation for virtual temperature independence
  • Jitter-free operation up to 90% duty cycle
  • Inhibit capability
  • DIP-14 configuration (14 pins)


Report a problem
Suggest a product
Specification Value
PackageDIP-14


Report a problem
Suggest a product