IC 74123 DUAL MONOSTABLE MULTIVIBRATOR

You may also like:
74LS123 74LS123
Major Brands
74189 74189
Major Brands
7404 7404
Major Brands
7400 7400
Major Brands
7447 7447
Major Brands
7408 7408
Major Brands
7402 7402
Major Brands
Clearance

$3.95 ea

196 In Stock
More Available – 7 weeks


  • Jameco Part no.: 49357
  • Manufacturer: Major Brands
  • Manufacturer no.: 74123
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

DUAL RETRIGGERABLE ONE-SHOT

The DM74123 is a dual retriggerable monostable multivibrator capable of generating output pulses from a few nano-seconds to extremely long duration up to 100% duty cycle


Features:
  • Retriggerable to 100% duty cycle
  • DC triggered from active-HIGH transition or active-LOW transition inputs
  • Direct reset terminates output pulse
  • Compensated for VCC and temperature variations
  • DTL, TTL compatible
  • Input clamp diodes
  • DIP-16 configuration (16 pins)


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product