Resistor Thick Film Array 1m Ohm 5% 1/4 Watt 200ppm °C Isolated 8-Pin 1206(4 X 0603) Concave Surface Mount Tape and Reel

You may also like:
766163221GP 766163221GP
4816P-T01-103LF 4816P-T01-103LF
EXB-V8V472JV EXB-V8V472JV
EXB-38V220JV EXB-38V220JV
4816P-T02-472 4816P-T02-472
4816P-T01-101 4816P-T01-101

$0.015 ea

Call 1-800-831-4242


  • Jameco Part no.: 778331
  • Manufacturer: CTS
  • Manufacturer no.: 742C083105JP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533408070
  • Web Exclusive
# of units Price
5000+ $0.015
25000+ $0.013
50000+ $0.012

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film Array 1M Ohm 5% 0.25W (1/4W) ±200ppm/C Isolated Molded 8-Pin 1206(4 X 0603) Concave Surface Mount Paper

Report a problem
Suggest a product
Specification Value
Resistance Value1M Ohm
Power Rating1/4W
Power Rating per Resistor1/16W
Number of Resistors4
Family742
TypeArray
Circuit DesignatorISOL
Number of Terminals8
TechnologyThick Film
Temperature Coefficient200ppm/°C
Terminal Pitch0.8mm
Termination StyleConcave
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Case Size1206
Case Size per Element0603
Case StyleMolded
Package/Case1206(4 X 0603)
Product Depth1.6mm
Product Height0.6mm
Product Length3.2mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product