Choke 51uH at 1kHz Common Mode 2-Line Surface Mount 5.5kOhms at 30MHz 1A DCR 160mOhm

You may also like:
VC0513-103K-UL VC0513-103K-UL
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
GSPCU1020-103K08 GSPCU1020-103K08
78F221J-VP 78F221J-VP

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2320391">Substitute Products

  • Jameco Part no.: 2320391
  • Manufacturer: Wurth
  • Manufacturer no.: 744227S
  • HTS code: 8504508000
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
250+ $1.75

Request a Large Quantity Quote

Choke 51uH at 1kHz Common Mode 2-Line Surface Mount 5.5 kOhms at 30MHz 1A DCR 160mOhm

Specifications

  • Inductance @ Frequency: 51 µH @ 1 kHz
  • Impedance @ Frequency: 5.5 kOhms @ 30 MHz
  • Filter Type: Power, Signal Line
  • Number of Lines: 2
  • Current Rating (Max): 1 A
  • DC Resistance (DCR) (Max): 160 mOhm
  • Voltage Rating - DC: 80 V
  • Voltage Rating - AC: n/a
  • Operating Temperature: -40°C to 125°C
  • Mounting Type: Surface Mount
  • Size: 0.362" L x 0.236" W (9.20 mm x 6.00 mm)
  • Height (Max): 0.209" (5.30 mm)
  • Package: Horizontal, 4 PC Pad


Report a problem
Suggest a product
Specification Value
Lead StyleSMD
Inductance51µH
Current Rating1000 mA
Tolerance30%
Maximum DC Resistance160 mOhms
TechnologyWirewound
Core MaterialFerrite
Maximum Self Resonant Frequency1 KHz
Minimum Quality Factor[email protected]


Report a problem
Suggest a product