Connector D-Subminiature Plug 9 Position 2.74mm Solder Straight Through Hole 9 Terminal 1 Port

TE Connectivity
745071-2
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
747847-4 747847-4
TE Connectivity

$6.85 ea

240 ship on Sep. 27


  • Jameco Part no.: 860422
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 745071-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
10+ $6.85
50+ $6.14
250+ $5.48

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature PIN 9 Position 2.74 mm Solder Straight Thru-Hole 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts9
Number of Rows2
GenderPL
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Pitch2.74 mm
Contact PlatingGold Over Nickel|Gold Over Palladium Nickel Over Nickel
Family745071
Contact MaterialBrass
Housing MaterialPolyester
Body OrientationStraight
Depth10.41 mm
Height12.09 mm
Length30.89 mm


Report a problem
Suggest a product