# of units | Price |
---|---|
10+ | $9.29 |
50+ | $8.29 |
250+ | $7.49 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 5745172 |
Product Type | Backshell/Cable Clamp |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Packaging | Individual |
Depth | 48.51 mm |
Height | 15.74 mm |