# of units | Price |
---|---|
5+ | $14.89 |
25+ | $13.39 |
50+ | $11.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 5745175 |
Product Type | Backshell/Cable Clamp Kit |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Packaging | Individual |
Depth | 48.77 mm |
Height | 22.86 mm |