Connector Contact SKT 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

You may also like:
1658612-1 1658612-1
TE Connectivity
747250-4 747250-4
TE Connectivity
5207953-3 5207953-3
TE Connectivity
1658644-1 1658644-1
TE Connectivity
1658607-1 1658607-1
TE Connectivity
1-1437012-0 1-1437012-0
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

969971">Substitute Products

  • Jameco Part no.: 969971
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 745253-7
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
265+ $0.19
1325+ $0.15
6625+ $0.14

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 265
Contact Socket Crimp Straight Cable Mount Loose Piece


20 DF SOCKET CONT. L.P.

Report a problem
Suggest a product
Specification Value
Number of Contacts1
GenderSKT
Product TypeContact
TerminationCrimp
MountingCable Mount
Contact PlatingGold Over Nickel
Family745253
Contact MaterialPhosphor Bronze
Body OrientationStraight
Current Rating3.1 A
Voltage Rating250 VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth2.67 mm
Length14.35 mm


Report a problem
Suggest a product