# of units | Price |
---|---|
550+ | $0.184 |
1100+ | $0.166 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | AMPLIMITE HDP-20 |
Gender | Pin |
Wire Gauge (AWG) | 22-26 |
Contact Plating | Gold (30u") |
Contact Material | Brass |
Voltage Rating | N/A |
Current Rating | 2 A |
Mounting Type | Crimp |