This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
862073">Substitute Products# of units | Price |
---|---|
5+ | $21.29 |
25+ | $19.19 |
50+ | $17.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 25 |
Number of Rows | 2 |
Gender | PL |
Product Type | D-Subminiature |
Termination | Solder |
Mounting | Through Hole |
Pitch | 2.74 mm |
Contact Plating | Gold Over Palladium Nickel |
Family | 745412 |
Contact Material | Brass |
Housing Material | Steel |
Body Plating | Tin |
Body Orientation | Straight |
Voltage Rating | 250 VAC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Depth | 12.54 mm |
Height | 17.5 mm |
Length | 53.03 mm |