Connector D-Subminiature Plug 9 Position 2.74mm Crimp Straight Cable Mount 9 Terminal 1 Port

TE Connectivity Rohs logo
745492-1
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
5745115-2 5745115-2
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

970373">Substitute Products

  • Jameco Part no.: 970373
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 745492-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
10+ $6.69
50+ $6.00
250+ $5.36

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature PIN 9 Position 2.74 mm IDT Straight Panel Mount 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts9
Number of Rows2
GenderPL
Product TypeD-Subminiature
TerminationCrimp
MountingCable Mount
Pitch2.74 mm
Contact PlatingGold Over Nickel
Family745492
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingBright Tin
Body OrientationStraight
Voltage Rating250 VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth12.92 mm
Height22.58 mm
Length31.19 mm


Report a problem
Suggest a product