# of units | Price |
---|---|
15+ | $4.65 |
75+ | $4.16 |
375+ | $3.71 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 2 |
Gender | RCP |
Product Type | D-Subminiature |
Termination | Solderable |
Mounting | Through Hole |
Pitch | 2.74mm |
Contact Plating | Gold Over Nickel |
Family | 745781 |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Body Plating | Tin |
Body Orientation | Right Angle |
Maximum Voltage Rating | 125VDC, VAC, 125VDC, VAC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Depth | 18.8mm |
Height | 12.55mm |
Product Length | 30.81mm |