Connector D-Subminiature Socket 25 Position 2.75 mm Solder Right Angle Thru-Hole 25 Terminal 1 Port

TE Connectivity Rohs logo
745783-3
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
5745115-2 5745115-2
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

862719">Substitute Products

  • Jameco Part no.: 862719
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 745783-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
10+ $5.79
50+ $5.21
250+ $4.65

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature Socket 25 Position 2.75 mm Solder Right Angle Thru-Hole 25 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts25
Number of Rows2
GenderSKT
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Pitch2.76 mm
Contact PlatingGold Over Nickel
Family745783
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationRight Angle
Depth18.79 mm
Height12.54 mm
Length53.03 mm


Report a problem
Suggest a product