# of units | Price |
---|---|
5+ | $13.79 |
25+ | $12.39 |
50+ | $11.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 25 |
Number of Rows | 2 |
Gender | RCP |
Product Type | D-Subminiature |
Termination | Solder |
Mounting | Through Hole |
Pitch | 2.74 mm |
Contact Plating | Gold Over Nickel |
Family | 745783 |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Body Plating | Tin |
Body Orientation | Right Angle |
Voltage Rating | 125 VAC/VDC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Depth | 18.8 mm |
Height | 12.55 mm |
Length | 53.04 mm |