Connector D-Subminiature Plug 25 Position 2.77mm Solder Straight Through Hole 25 Terminal 1 Port

TE Connectivity
745968-8
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205203-8 205203-8
TE Connectivity
747847-4 747847-4
TE Connectivity
D09P33E4GV00LF D09P33E4GV00LF
FCI
747840-3 747840-3
TE Connectivity

$9.69 ea

Call 1-800-831-4242


  • Jameco Part no.: 862997
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 745968-8
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
10+ $9.69
50+ $8.69
100+ $7.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature PIN 25 Position 2.77 mm Solder Straight Thru-Hole 25 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts25
Number of Rows2
GenderPL
Product TypeD-Subminiature
TerminationSolderable
MountingThrough Hole
Pitch2.77 mm
Contact PlatingGold Over Palladium Nickel
Family745968
Contact MaterialBrass
Housing MaterialPolyester
Body PlatingTin
Body OrientationStraight
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth12.55 mm
Height11.83 mm
Length53.04 mm


Report a problem
Suggest a product