Connector D-Subminiature Receptacle 25 Position 2.77mm IDT Right Angle Cable Mount 25 Terminal 1 Port

You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
5745115-2 5745115-2
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

525499">Substitute Products

  • Jameco Part no.: 525499
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 747052-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
5+ $10.89
25+ $10.29
125+ $9.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
AMP D-Sub Accessories, 25PRECEPTACLE
  • RoHS/ELV Compliance: Not ELV/RoHS compliant
  • Lead Free Solder Processes: Not relevant for lead free process
  • Product Type: Connector
  • Product Series: HDF-20 (Ribbon Cable)
  • Number of Positions: 25
  • Gender: Receptacle
  • Contacts: With
  • Wire/Cable Type: Ribbon Cable
  • Wire Termination Type: Insulation Displacement Crimp (IDC)
  • Wire Range (mm² [AWG]): 0.08 - 0.15 [28-26]
  • Mating Connector Lock: With
  • Mating Connector Lock Type: Threaded Insert, 4-40 UNC
  • Shell Size: 3
  • Shell Type: Full Metal Shell
  • Contact Mating Area Plating: Gold (30)
  • Contact Termination Area Plating: Tin Lead over Nickel
  • Contact Size: 20
  • Grounding Indents: Without
  • Grade: Standard
  • Profile: Low
  • Ribbon Cable Centerline Spacing (mm [in]): 1.27 [0.050]
  • Contact Material: Phosphor Bronze
  • Color: Black
  • Housing Material: Thermoplastic
  • Housing Material Flammability Rating: UL 94V-0
  • Shell Material: Steel
  • Shell Plating: Bright Tin
  • Thread Type: Standard
  • Threaded Insert Material: Brass
  • Threaded Insert Plating: None
  • Strain Relief Part Number: 747275-2
  • Cover Material: Thermoplastic
  • Comment: All plug assemblies are supplied with housing and cover preassembled Mass Termination


Report a problem
Suggest a product
Specification Value
Number of Contacts25
Number of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationIDT
MountingCable Mount
Pitch2.77 mm
Contact PlatingGold Over Nickel
Family747052
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingBright Tin
Body OrientationRight Angle
Current Rating1.25 A/Contact
Maximum Voltage Rating250 VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth12.59 mm
Height18.61 mm
Length53.09 mm


Report a problem
Suggest a product