D-Sub Connector

You may also like:
745783-4 745783-4

$10.55 ea

450 ship on Aug. 5


  • Jameco Part no.: 614230
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 747238-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
5+ $10.55
25+ $9.50
50+ $8.48

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

D-Sub Connector

Specifications

  • 25 Position>li>Male
  • Gold Over Nickel Plating

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts25
    Number of Rows2
    GenderPL
    Product TypeD-Subminiature
    TerminationSolderable
    MountingThrough Hole
    Pitch2.75 mm
    Contact PlatingGold Over Nickel
    Family747238
    Contact MaterialBrass
    Housing MaterialPolyester
    Body PlatingTin
    Body OrientationRight Angle
    Maximum Voltage Rating125VDC, VAC, 125VDC, VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Depth18.75mm
    Height12.55mm
    Length53.04mm


    Report a problem
    Suggest a product