Specification |
Value |
Number of Contacts | 9 |
Number of Rows | 2 |
Gender | PL |
Product Type | D-Subminiature |
Termination | Solder |
Mounting | Through Hole |
Pitch | 2.74 mm |
Contact Plating | Gold Over Palladium Nickel |
Family | 747250 |
Contact Material | Brass |
Housing Material | Polyester |
Body Plating | Tin Over Copper |
Body Orientation | Right Angle |
Voltage Rating | 125 VAC/VDC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Depth | 18.62 mm |
Height | 12.55 mm |
Length | 30.81 mm |
Report a problem
Suggest a product