Connector D-Subminiature Receptacle 37 Position 2.77mm IDT Right Angle Cable Mount 37 Terminal 1 Port

You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
5745115-2 5745115-2
TE Connectivity

$8.15 ea

Call 1-800-831-4242


  • Jameco Part no.: 614299
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 747303-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $8.15
50+ $7.32
250+ $6.53

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature Socket 15 Position 2.76 mm IDT Right Angle Cable Mount 15 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts37
Number of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationIDT
MountingCable Mount
Pitch2.77 mm
Contact PlatingGold Over Nickel
Family747303
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingBright Tin
Body OrientationRight Angle
Current Rating1.25 A
Voltage Rating250 VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth12.59 mm
Height18.61 mm
Length69.39 mm


Report a problem
Suggest a product