Connector D-Subminiature Receptacle 25 Position 2.77mm IDT Right Angle Cable Mount 25 Terminal 1 Port

You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
5745115-2 5745115-2
TE Connectivity

$8.79 ea

Call 1-800-831-4242


  • Jameco Part no.: 614379
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 747318-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $8.79
50+ $8.39
250+ $7.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Number of Contacts25
Number of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationIDT
MountingCable Mount
Pitch2.77 mm
Contact PlatingGold Over Nickel
Family747318
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body OrientationRight Angle
Current Rating1.25 A/Contact
Maximum Voltage Rating250 VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth18.61 mm
Height12.59 mm
Length53.08 mm


Report a problem
Suggest a product