# of units | Price |
---|---|
20+ | $2.99 |
100+ | $2.59 |
500+ | $2.29 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 74737 |
Product Type | SFP Cage |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Packaging | Tray |
Depth | 48.73 mm |
Height | 9.7 mm |