SFP Plus Ganged Cage 1x2 Port Press-Fit Elastomeric Gasket

You may also like:
6116202-1 6116202-1
5520252-4 5520252-4
1-1469373-1 1-1469373-1
1761394-1 1761394-1

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2277967
  • Manufacturer: Molex
  • Manufacturer no.: 74754-0210
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75

Request a Large Quantity Quote

SFP+ Ganged Cage 1x2 Port Press-Fit Elastomeric Gasket

The SFP+ 1x ganged cage provides improved EMI shielding to the bezel by featuring an advanced 360° elastomeric gasket design with multiple ground-pin locations for 10 Gbps Ethernet and 8 Gbps Fibre Channel applications. The press-fit tails accommodate belly-to-belly applications for both single and ganged cages to ensure the best use of PCB real estate.

Specifications

  • Series: 74754
  • Connector Style: Cage, Ganged (1 x 2)
  • Connector Type: SFP+
  • Number of Positions: -
  • Mounting Type: Through Hole, Right Angle
  • Termination: Press-Fit
  • Features: EMI Shielded


Report a problem
Suggest a product
Specification Value
GenderCage
Number Of Positions/ContactsGanged 1x2
Common NameSFP+
EntrySide
Panel StopsNo
Body OrientationRight Angle
MountingThrough Hole
Housing ColorSilver


Report a problem
Suggest a product