Thumb Screw Jackscrew for AMPLIMITE Series Stainless Steel

You may also like:
M6HDWR M6HDWR
James Electronics
1/4-40HDWR 1/4-40HDWR
C&K
1/4-40HDWR(D) 1/4-40HDWR(D)
C&K
747784-8 747784-8
TE Connectivity
5205817-1 5205817-1
TE Connectivity

$6.30 ea

Call 1-800-831-4242


  • Jameco Part no.: 614424
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 747784-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
3000+ $6.30

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Thumb Screw Jackscrew for AMPLIMITE Series

Features

  • Series: AMPLIMITE
  • Accessory Type: Jackscrew, Thumb Screw
  • Contents: (2) jackscrews
  • For Use With/Related Products: AMPLIMITE Series
  • Features: n/a
  • Length - Threaded Portion Below Head: 0.21" (5.33 mm)
  • Length - Below Head: 0.405" (10.29 mm)
  • Thread Size: 4-40
  • Base Number: 747784


Report a problem
Suggest a product
Specification Value
Product TypeJackscrew, Thumb Screw
Mounting Style4-40 Thread
Additional Featuren/a
Manufacturer SeriesAmplimite


Report a problem
Suggest a product