Connector D-Subminiature Plug 37 Position 2.75mm Solder Right Angle Through Hole 37 Terminal 1 Port

TE Connectivity
747843-4
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
747847-4 747847-4
TE Connectivity

$9.89 ea

165 ship on Sep. 27


  • Jameco Part no.: 614483
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 747843-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
10+ $9.89
50+ $8.89
250+ $7.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature PIN 37 Position 2.75 mm Solder Right Angle Thru-Hole 37 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts37
Number of Rows2
GenderPL
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Pitch2.75 mm
Contact PlatingGold Over Nickel|Gold Over Palladium Nickel Over Nickel
Family747843
Contact MaterialBrass
Housing MaterialThermoplastic
Body PlatingTin Over Copper
Body OrientationRight Angle
Depth18.8 mm
Height12.55 mm
Length69.32 mm


Report a problem
Suggest a product