Connector D-Subminiature Receptacle 37 Position 2.74mm Solder Right Angle Through Hole 37 Terminal 1 Port

You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
D09P33E4GV00LF D09P33E4GV00LF
FCI

$8.35 ea

2 ship on Oct. 4


  • Jameco Part no.: 614571
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 747847-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
10+ $8.35
50+ $7.51
250+ $6.71

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature Socket 37 Position 2.76 mm Solder Right Angle Thru-Hole 37 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts37
Number of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Pitch2.74 mm
Contact PlatingGold Over Nickel
Family747847
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationRight Angle
Maximum Voltage Rating125 VAC/VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth18.8 mm
Height12.55 mm
Length69.32 mm


Report a problem
Suggest a product