Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector D-Subminiature Receptacle 37 Position 2.75mm Solder Right Angle Through Hole 37 Terminal 1 Port

TE Connectivity
747847-6
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$9.95 ea

46 ship on Oct. 26


  • Jameco Part no.: 837661
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 747847-6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
15+ $9.95
75+ $8.95
375+ $8.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector D-Subminiature Socket 37 Position 2.75 mm Solder Right Angle Thru-Hole 37 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
No. of Contacts37
No. of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationSolderable
MountingThrough Hole
Pitch2.75mm
Contact PlatingGold Over Nickel
Family747847
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingTin, Tin-Lead
Body OrientationRight Angle
Maximum Voltage Rating250VDC, VAC, 250VDC, VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Product Depth18.79mm
Product Height12.54mm
Product Length69.31mm


Report a problem
Suggest a product