D-Subminiature Connector Plug

You may also like:
5747871-8 5747871-8
TE Connectivity
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
747847-4 747847-4
TE Connectivity

$7.25 ea

Call 1-800-831-4242


  • Jameco Part no.: 614598
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 747871-8
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
10+ $7.25
50+ $6.49
250+ $5.80

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

D-Subminiature Connector Plug

Specifications

  • 9 Contacts
  • Gold/Gold over Palladium Nickel Plating
  • Male

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts9
    Number of Rows2
    GenderPL
    Product TypeD-Subminiature
    TerminationSolder
    MountingThrough Hole
    Pitch2.74 mm
    Contact PlatingGold/Gold Over Palladium Nickel
    Family747871
    Contact MaterialBrass
    Housing MaterialThermoplastic
    Body PlatingTin
    Body OrientationStraight
    Maximum Voltage Rating125 VAC/VDC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Depth12.55 mm
    Height11.96 mm
    Length30.81 mm


    Report a problem
    Suggest a product