3-Conductor AC Power Cord 18 AWG NEMA 5-15P to Pigtails SJTW Jacket 6 Feet Black

You may also like:
M682-12-GY M682-12-GY
Jameco Valuepro
3271V86 3271V86
Jameco Valuepro
2380.072 2380.072
Jameco Valuepro
SY005-F-R SY005-F-R
Jameco Valuepro
M709-41 M709-41
Jameco Valuepro
10W1-01206-SH 10W1-01206-SH
Jameco Valuepro
2500.072 2500.072
Quail Electronics

$4.95 ea

More will be available on Oct. 7

Email [email protected] for Product Availability


  • Jameco Part no.: 2295495
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 7480.072
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
250+ $3.59
1000+ $3.25

Request a Large Quantity Quote

3-Conductor AC Power Cord 18 AWG NEMA 5-15P to Pigtails SJTW Jacket 6 Feet Black

These power cords from North America are perfect for powering your unique equipment. On one end, it will connect into a typical North American wall outlet or NEMA 5-15R receptacle, and on the other end, it will hard-wire into your equipment.

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: Pigtails (stripped; ROJ/remove outer jacket)
  • Cord Type: SJTW
  • Wire Gauge (AWG): 18 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 6
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10 A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorPigtails
AWG/Conductor18/3
Cord TypeSJTW
Length6 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight0.4 lbs.
Cable TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product