This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
838410">Substitute Products# of units | Price |
---|---|
5+ | $16.49 |
25+ | $14.79 |
50+ | $13.29 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 749621 |
Type | SCSI |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Gender | Plug |
Housing Material | Thermoplastic |
Number of Contacts | 26 |
Number of Ports | 1 |
Number of Terminals | 26 |
Current Rating | 1A/Contact |
Voltage Rating | 30VAC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Pitch | 1.27 mm |
Termination Style | IDT |
Mounting | Cable Mount |
Height | 14.94 mm |
Length | 24.87 mm |
Product Type | Connector SCSI |