This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
867384">Substitute Products# of units | Price |
---|---|
190+ | $0.27 |
950+ | $0.24 |
4750+ | $0.21 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | AC |
Number of Functions | 6 |
Operating Temperature-Max (Cel) | 85 |
Package Body Material | PLASTIC/EPOXY |
Package Code | SOP |
Package Shape | RECTANGULAR |
Package Style | SMALL OUTLINE |
Seated Height-Max (mm) | 1.753 |
Supply Voltage-Max (Vsup) (V) | 6 |
Supply Voltage-Min (Vsup) (V) | 2 |
Surface Mount | YES |
Technology | CMOS |
Temperature Grade | INDUSTRIAL |
Terminal Form | GULL WING |
Terminal Pitch (mm) | 1.27 |
Terminal Position | DUAL |
Width (mm) | 3.9 |
Lead Free | YES |
Operating Temperature-Min (Cel) | -40 |
JESD-97 Code | e3 |
Peak Reflow Temperature (Cel) | 260 |
Supply Voltage-Nom (Vsup) (V) | 3.3 |
Terminal Finish | MATTE TIN |
[email protected] Reflow Temperature-Max (s) | 40 |
Number of Inputs | 1 |
Gate Type | INVERT |
Propagation Delay (tpd) (ns) | 10 |
JESD-30 Code | R-PDSO-G14 |
Moisture Sensitivity Level | 1 |
Length (mm) | 8.6235 |
Number of Terminals | 14 |