NAND Gate 4-Element 2 Input CMOS 14-Pin SOIC

Fairchild (onsemi) Rohs logo
74ACT00SC
You may also like:
74ACT74N 74ACT74N
Major Brands
74ACT14SC 74ACT14SC
Fairchild (onsemi)
74ACT32SC 74ACT32SC
Fairchild (onsemi)
FST16211MTD FST16211MTD
Fairchild (onsemi)
74ACT541MTC 74ACT541MTC
Fairchild (onsemi)
74ACT04SC 74ACT04SC
Fairchild (onsemi)

$0.27 ea

7 ship on Dec. 6


  • Jameco Part no.: 867851
  • Manufacturer: Fairchild (onsemi)
  • Manufacturer no.: 74ACT00SC
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218099
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.24
4750+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
NAND Gate 4-Element 2 Input CMOS 14-Pin SOIC


@IC,74ACT00SC,FACT STD QUAD 2-I NPUT NAND GA(190)

Report a problem
Suggest a product
Specification Value
FamilyACT
TypeNAND
Number of Functions4
PackageSOP
Input Voltage5 V
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
Body MaterialPLASTIC/EPOXY
Seated Plane Height1.753 mm
Temperature GradeIndustrial
Terminal FormGull Wing
Terminal Pitch1.27 mm
Terminal PositionDUAL
Width3.9 mm
TechnologyCMOS
Peak Reflow Temperature (Cel)260
Terminal FinishMATTE TIN
JESD-97 Codee3
Maximum Input Voltage5.5
Minimum Input Voltage4.5
Number of Inputs2
Moisture Sensitivity Level1
Maximum Propagation Delay Time9.5 ns
JESD-30 CodeR-PDSO-G14
Length8.6235 mm
Number of Terminals14


Report a problem
Suggest a product