Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Synchronous 4-Bit Binary Counter with Asynchronous Clear DIP-16

You may also like:
74ALS30 74ALS30
74ALS00 74ALS00
74ALS240 74ALS240
74ALS169 74ALS169
74ALS20 74ALS20
74ALS158 74ALS158

$0.99 ea

299 ship on Sep. 28


  • Jameco Part no.: 2298343
  • Manufacturer: Motorola
  • Manufacturer no.: 74ALS161
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

Synchronous 4-Bit Binary Counter with Asynchronous Clear DIP-16

Specifications

  • Series: 74ALS
  • Logic Type: Binary Counter
  • Direction: Up
  • Number of Elements: 1
  • Number of Bits per Element: 4
  • Reset: Asynchronous
  • Timing: Synchronous
  • Count Rate: 40 MHz
  • Trigger Type: Positive Edge
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74ALS161


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-16


Report a problem
Suggest a product