Synchronous 4-Bit Up Down Binary Counters with Dual Clock and Clear DIP-16

You may also like:
74ALS30 74ALS30
Major Brands
74ALS240 74ALS240
National Semiconductor
74ALS74 74ALS74
Motorola
74ALS169 74ALS169
Major Brands
74ALS20 74ALS20
Major Brands
74ALS158 74ALS158
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2298359
  • Manufacturer: Motorola
  • Manufacturer no.: 74ALS193
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89

Request a Large Quantity Quote

Synchronous 4-Bit Up Down Binary Counters with Dual Clock and Clear DIP-16

Specifications

  • Series: 74ALS
  • Logic Type: Binary Counter
  • Direction: Up, Down
  • Number of Elements: 1
  • Number of Bits per Element: 4
  • Reset: Asynchronous
  • Timing: Synchronous
  • Count Rate: 30 MHz
  • Trigger Type: Positive Edge
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74ALS193


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product