Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Buffer Non-Inverting 2 Element 4 Bit per Element Open Collector Output DIP-20

You may also like:
74ALS30 74ALS30
74ALS00 74ALS00
74ALS240 74ALS240
74ALS169 74ALS169
74ALS20 74ALS20
74ALS74 74ALS74

$2.95 ea

160 ship on Nov. 2


  • Jameco Part no.: 2298383
  • Manufacturer: Motorola
  • Manufacturer no.: 74ALS760
  • HTS code: 8542148011
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75
100+ $2.59

Request a Large Quantity Quote

Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output DIP-20

Specifications

  • Series: 74ALS
  • Logic Type: Buffer, Non-Inverting
  • Number of Elements: 2
  • Number of Bits per Element: 4
  • Output Type: Open Collector
  • Current - Output High, Low: -, 24 mA
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62mm)
  • Base Number: 74ALS760


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-20


Report a problem
Suggest a product