IC 74C14N HEX SCHMITT TRIGGER INVERTER

You may also like:
74HCT14 74HCT14
Major Brands
74HC14 74HC14
Major Brands
74LS14 74LS14
Major Brands
CD40106B CD40106B
National Semiconductor
74C922 74C922
Major Brands
74C926 74C926
Major Brands
74C923 74C923
Major Brands
74C00 74C00
Major Brands
Clearance

$2.75 ea

1 In Stock


  • Jameco Part no.: 44257
  • Manufacturer: Major Brands
  • Manufacturer no.: 74C14
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.49
100+ $2.29

Request a Large Quantity Quote

Hex Schmitt Trigger Inverter (CD40106)

Specifications

The MM74C14 Hex Schmitt Trigger is a monolithic complementary MOS (CMOS) integrated circuit constructed with N- and P-channel enhancement transistors. The positive and negative going threshold voltages VT+ and VT-, show low variation with respect to temperature (typ. 0.0005V/°C at VCC = 10V), and hysteresis, is guaranteed. All inputs are protected from damage due to static discharge by diode clamps to VCC and GND.

Features

  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity: 0.70 VCC (typ.)
  • Low power: TTL compatibility: 0.4 VCC (typ.) 0.2 VCC guaranteed
  • Hysteresis: 0.4 VCC (typ.): 0.2 VCC guaranteed

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-14


    Report a problem
    Suggest a product