Dual J-K Negative-Edge-Triggered Flip-Flops with Clear and Preset DIP-16

You may also like:
74F04 74F04
Major Brands
74F08 74F08
Major Brands
74F86 74F86
Major Brands
74F74 74F74
Major Brands
74F32 74F32
Major Brands
74F245 74F245
Major Brands
Clearance

$0.59 ea

385 In Stock


    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

Dual J-K Negative-Edge-Triggered Flip-Flops with Clear and Preset DIP-16

Specifications

  • Series: 74F
  • Type: JK Type
  • Function: Set (Preset) and Reset
  • Output Type: Differential
  • Number of Elements: 2
  • Number of Bits per Element: 1
  • Clock Frequency: 130 MHz
  • Max Propagation Delay @ V, Max CL: 6.5 ns @ 5 V, 50 pF
  • Trigger Type: Negative Edge
  • Current - Output High, Low: 1 mA, 20 mA
  • Voltage - Supply: 4.5 V to 5.5 V
  • Current - Quiescent (Iq): 19 mA
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74F112


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product