Shift Register 8-Bit Serial-In Parallel-Out DIP-14

You may also like:
74F04 74F04
74F08 74F08
74F86 74F86
74F74 74F74
74F32 74F32
74F245 74F245

$0.99 ea

672 ship on Nov. 24
More Available – 5 weeks


  • Jameco Part no.: 245201
  • Manufacturer: Major Brands
  • Manufacturer no.: 74F164
  • HTS code: 8542148011
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.59

Request a Large Quantity Quote

Shift Register 8-Bit Serial-In Parallel-Out DIP-14

Features

  • Series: 74F
  • Logic Type: Shift Register
  • Output Type: Push-Pull
  • Number of Elements: 1
  • Number of Bits per Element: 8
  • Function: Serial to Parallel
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74F164


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-14


Report a problem
Suggest a product