Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Buffer Inverting 2 Element 4 Bit per Element 3-State Output PDIP-20

You may also like:
74F04 74F04
74F08 74F08
74F86 74F86
74F74 74F74
74F32 74F32
74F245 74F245

$0.79 ea

736 ship on Oct. 26
More Available – 5 weeks


  • Jameco Part no.: 245227
  • Manufacturer: Major Brands
  • Manufacturer no.: 74F240
  • HTS code: 8542148011
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Buffer Inverting 2 Element 4 Bit per Element 3-State Output PDIP-20

Specifications

  • Series: 74F
  • Logic Type: Buffer, Inverting
  • Number of Elements: 2
  • Number of Bits per Element: 4
  • Output Type: 3-State
  • Current - Output High, Low: 15 mA, 64 mA
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62mm)
  • Base Number: 74F240


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-20


Report a problem
Suggest a product